Part Details for PE0201FRF070R2L by YAGEO Corporation
Overview of PE0201FRF070R2L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0201FRF070R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5935
|
Newark | Res, R2, 1%, 0.05W, Metal Film, 0201, Resistance:0.2Ohm, Product Range:Pe_L Series, Resistor Case/Package:0201 [0603 Metric], Power Rating:50Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:0.6Mm Rohs Compliant: Yes |Yageo PE0201FRF070R2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1430 | Buy Now |
DISTI #
58AK5818
|
Newark | Res, R2, 1%, 0.05W, Metal Film, 0201, Resistance:0.2Ohm, Product Range:Pe_L Series, Resistor Case/Package:0201 [0603 Metric], Power Rating:50Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:0.6Mm Rohs Compliant: Yes |Yageo PE0201FRF070R2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now |
DISTI #
13-PE0201FRF070R2LCT-ND
|
DigiKey | RES 0.2 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4988 In Stock |
|
$0.1362 / $0.6300 | Buy Now |
DISTI #
PE0201FRF070R2L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0201 200mOhm 1% Paper T/R - Tape and Reel (Alt: PE0201FRF070R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1106 | Buy Now |
DISTI #
603-PE0201FRF070R2L
|
Mouser Electronics | Current Sense Resistors - SMD 200 mOhms 50mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1380 / $0.6300 | Order Now |
|
Future Electronics | Fixed Resistors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.1090 / $0.1120 | Buy Now |
DISTI #
PE0201FRF070R2L
|
TTI | Current Sense Resistors - SMD 200 mOhms 50mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1160 | Buy Now |
DISTI #
PE0201FRF070R2L
|
Avnet Abacus | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0201 200mOhm 1% Paper T/R (Alt: PE0201FRF070R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.1040 / $0.1114 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 200m Ohms 1% 1/20W 100PPM AEC-Q200 | 0 |
|
$0.2293 / $0.2637 | RFQ |
Part Details for PE0201FRF070R2L
PE0201FRF070R2L CAD Models
PE0201FRF070R2L Part Data Attributes
|
PE0201FRF070R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0201FRF070R2L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.05W, 0.2ohm, 1% +/-Tol, -100,100ppm/Cel, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.27 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.31 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |