Part Details for PE0201FRF7W0R05L by YAGEO Corporation
Overview of PE0201FRF7W0R05L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0201FRF7W0R05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2648
|
Newark | Res, 0R05, 1%, 0.1W, Metal Film, 0201 Rohs Compliant: Yes |Yageo PE0201FRF7W0R05L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2150 | Buy Now |
DISTI #
59AK1761
|
Newark | Res, 0R05, 1%, 0.1W, Metal Film, 0201, Resistance:0.05Ohm, Product Range:Pe_L Series, Resistor Case/Package:0201 [0603 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:0.6Mm Rohs Compliant: Yes |Yageo PE0201FRF7W0R05L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
58AK7684
|
Newark | Res, R05, 1%, 0.1W, Metal Film, 0201, Resistance:0.05Ohm, Product Range:Pe_L Series, Resistor Case/Package:0201 [0603 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:0.6Mm Rohs Compliant: Yes |Yageo PE0201FRF7W0R05L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1730 | Buy Now |
DISTI #
YAG6107CT-ND
|
DigiKey | RES 0.05 OHM 1% 1/10W 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14887 In Stock |
|
$0.1795 / $0.6100 | Buy Now |
DISTI #
PE0201FRF7W0R05L
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohm, ± 1%, 100 mW, 0201 [0603 Metric], Metal Film - Tape and Reel (Alt: PE0201FRF7W0R05L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1255 | Buy Now |
DISTI #
603-PE0201FRF7W0R05L
|
Mouser Electronics | Current Sense Resistors - SMD 50 mOhms 50 mWa 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 5148 |
|
$0.1820 / $0.6100 | Buy Now |
|
Future Electronics | PE Series 0201 0.05 W 0.05 Ohm ±1% ±100 ppm/°C Automotive Current Sensor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1580 | Buy Now |
|
Future Electronics | PE Series 0201 0.05 W 0.05 Ohm ±1% ±100 ppm/°C Automotive Current Sensor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1740 / $0.1840 | Buy Now |
DISTI #
PE0201FRF7W0R05L
|
TTI | Current Sense Resistors - SMD 50 mOhms 50 mWa 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.1770 / $0.1800 | Buy Now |
DISTI #
PE0201FRF7W0R05L
|
Avnet Americas | SMD Current Sense Resistor, 50 Milliohm, ± 1%, 100 mW, 0201 [0603 Metric], Metal Film - Tape and Reel (Alt: PE0201FRF7W0R05L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1255 | Buy Now |