Part Details for PE0402FRF070R1L by YAGEO Corporation
Overview of PE0402FRF070R1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0402FRF070R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0402FRF070R1LCT-ND
|
DigiKey | RES 0.1 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32867 In Stock |
|
$0.1115 / $0.6300 | Buy Now |
DISTI #
PE0402FRF070R1L
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 63 mW, 0402 [1005 Metric], Metal Film - Tape and Reel (Alt: PE0402FRF070R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0779 | Buy Now |
DISTI #
603-PE0402FRF070R1L
|
Mouser Electronics | Current Sense Resistors - SMD 100 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 8380 |
|
$0.1130 / $0.6000 | Buy Now |
|
Future Electronics | RES 0.1 OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0764 / $0.0806 | Buy Now |
DISTI #
PE0402FRF070R1L
|
TTI | Current Sense Resistors - SMD 100 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1110 / $0.1130 | Buy Now |
DISTI #
PE0402FRF070R1L
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 63 mW, 0402 [1005 Metric], Metal Film - Tape and Reel (Alt: PE0402FRF070R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0779 | Buy Now |
DISTI #
PE0402FRF070R1L
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 63 mW, 0402 [1005 Metric], Metal Film - Tape and Reel (Alt: PE0402FRF070R1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0779 | Buy Now |
DISTI #
WCS1181
|
Rutronik | PE0402 0,1R 1% 0,0625W TK100 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0774 / $0.0911 | Buy Now |
Part Details for PE0402FRF070R1L
PE0402FRF070R1L CAD Models
PE0402FRF070R1L Part Data Attributes
|
PE0402FRF070R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0402FRF070R1L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.0625W, 0.1ohm, 1% +/-Tol, -100,100ppm/Cel, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.079 V |
Alternate Parts for PE0402FRF070R1L
This table gives cross-reference parts and alternative options found for PE0402FRF070R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE0402FRF070R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-1005-1-R100-FNH | Fixed Resistor, Metal Film, 0.0625W, 0.1ohm, 0.0791V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cyntec Co Ltd | PE0402FRF070R1L vs RL-1005-1-R100-FNH |
RL-1005-2-R100-FNH | Fixed Resistor, Metal Film, 0.125W, 0.1ohm, 0.1118V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cyntec Co Ltd | PE0402FRF070R1L vs RL-1005-2-R100-FNH |