Part Details for PE0603FRE070R015Z by YAGEO Corporation
Overview of PE0603FRE070R015Z by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0603FRE070R015Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0603FRE070R015ZTR-ND
|
DigiKey | RES 0.015 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0561 | Buy Now |
DISTI #
PE0603FRE070R015Z
|
Avnet Americas | Resistor Current Sense Metal Foil 0603 15mOhm ±1% 1/10W ±50ppm/°C Paper T/R - Tape and Reel (Alt: PE0603FRE070R015Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0494 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0390 | Buy Now |
|
New Advantage Corporation | RES.(1608) 0603 15m Ohms 1% 1/10W 50PPM AEC-Q200 S RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3928 |
|
$0.1485 / $0.1591 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 15m Ohms 1% 1/10W 50PPM AEC-Q200 S | 4928 |
|
$0.1115 / $0.1282 | Buy Now |
Part Details for PE0603FRE070R015Z
PE0603FRE070R015Z CAD Models
PE0603FRE070R015Z Part Data Attributes
|
PE0603FRE070R015Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0603FRE070R015Z
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.1W, 0.015ohm, 0.0387V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0387 V |