There are no models available for this part yet.
Overview of PE0603FRF7T0R01L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE0603FRF7T0R01L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK2658
|
Newark | Res, 0R01, 1%, 0.33W, Metal Film, 0603 Rohs Compliant: Yes |Yageo PE0603FRF7T0R01L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1690 / $0.1720 | Buy Now | |
DISTI #
58AK5828
|
Newark | Res, R01, 1%, 0.33W, Metal Film, 0603, Resistance:0.01Ohm, Product Range:Pe_L Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PE0603FRF7T0R01L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1550 | Buy Now | |
DISTI #
59AK5941
|
Newark | Res, 0R01, 1%, 0.33W, Metal Film, 0603, Resistance:0.01Ohm, Product Range:Pe_L Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:330Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PE0603FRF7T0R01L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1460 | Buy Now | |
DISTI #
YAG6004CT-ND
|
DigiKey | RES 0.01 OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8662 In Stock |
|
$0.1570 / $0.7300 | Buy Now | |
DISTI #
PE0603FRF7T0R01L
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ± 1%, 330 mW, 0603 [1608 Metric], Metal Film - Tape and Reel (Alt: PE0603FRF7T0R01L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 | Buy Now | |
DISTI #
603-PE0603FRF7T0R01L
|
Mouser Electronics | Current Sense Resistors - SMD 10 mOhms 330mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 4792 |
|
$0.1640 / $0.7200 | Buy Now | |
Future Electronics | Current Sense Resistors 0603 10 mOhms 100ppm 0603 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0698 | Buy Now | ||
DISTI #
PE0603FRF7T0R01L
|
TTI | Current Sense Resistors - SMD 10 mOhms 330mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.1490 / $0.1670 | Buy Now | |
DISTI #
PE0603FRF7T0R01L
|
Avnet Abacus | SMD Current Sense Resistor, 10 Milliohm, � 1%, 330 mW, 0603 [1608 Metric], Metal Film - Tape and Reel (Alt: PE0603FRF7T0R01L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 10m Ohms 1% 1/3W 100PPM AEC-Q200 S | 0 |
|
$0.2042 / $0.2348 | RFQ |
CAD Models for PE0603FRF7T0R01L by YAGEO Corporation
Part Data Attributes for PE0603FRF7T0R01L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.76 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.3333 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.01 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.0577 V
|
Related Parts for PE0603FRF7T0R01L
-
CSM0603FT10L0Fixed Resistors
-
GRM155R71C104KA88DFixed Capacitors
-
MAMK2520TR47MFixed Inductors
-
IRF6811STRPBFPower Field-Effect Transistors
-
YFF31AH2A104MT0Y0NData Line Filters
-
282836-2Terminals and Terminal Blocks
-
UC3845NG4Switching Regulator or Controllers
-
LTST-C193KFKT-5AVisible LEDs
-
74AHC1G04GWGates