Part Details for PE0603FRF7T0R51L by YAGEO Corporation
Overview of PE0603FRF7T0R51L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0603FRF7T0R51L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9256
|
Newark | Res, R51, 1%, 0.33W, 0603, Metal Film Rohs Compliant: Yes |Yageo PE0603FRF7T0R51L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4800 |
|
$0.2050 / $0.3980 | Buy Now |
DISTI #
13-PE0603FRF7T0R51L-ND
|
DigiKey | RES 0.51 OHM 1% 1/3W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0901 | Buy Now |
DISTI #
PE0603FRF7T0R51L
|
Avnet Americas | Resistor Current Sense Metal Film 0603 510mOhm ±1% 1/3W ±350ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PE0603FRF7T0R51L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 / $0.0794 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0628 | Buy Now |
DISTI #
PE0603FRF7T0R51L
|
Avnet Americas | Resistor Current Sense Metal Film 0603 510mOhm ±1% 1/3W ±350ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PE0603FRF7T0R51L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 / $0.0794 | Buy Now |
DISTI #
4169841
|
element14 Asia-Pacific | RES, R51, 1%, 0.33W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5000 |
|
$0.1019 / $0.2053 | Buy Now |
DISTI #
4169841RL
|
element14 Asia-Pacific | RES, R51, 1%, 0.33W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Container: Reel | 5000 |
|
$0.1019 / $0.2053 | Buy Now |
DISTI #
4169841
|
Farnell | RES, R51, 1%, 0.33W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 4800 |
|
$0.1076 / $0.2027 | Buy Now |
DISTI #
4169841RL
|
Farnell | RES, R51, 1%, 0.33W, 0603, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 4800 |
|
$0.1076 / $0.2027 | Buy Now |