Part Details for PE0603FRM070R01L by YAGEO Corporation
Overview of PE0603FRM070R01L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0603FRM070R01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1770
|
Newark | Res, R01, 1%, 0.1W, Metal Film, 0603, Resistance:0.01Ohm, Product Range:Pe_L Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PE0603FRM070R01L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
59AK5944
|
Newark | Res, R01, 1%, 0.1W, Metal Film, 0603, Resistance:0.01Ohm, Product Range:Pe_L Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PE0603FRM070R01L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1040 | Buy Now |
DISTI #
13-PE0603FRM070R01LCT-ND
|
DigiKey | RES 0.01 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0876 / $0.6300 | Buy Now |
DISTI #
PE0603FRM070R01L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0603 10mOhm 1% Paper T/R - Tape and Reel (Alt: PE0603FRM070R01L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0629 | Buy Now |
DISTI #
603-PE0603FRM070R01L
|
Mouser Electronics | Current Sense Resistors - SMD 10 mOhms 75ppm 0603 1% AEC-Q200 RoHS: Compliant | 485 |
|
$0.0890 / $0.7600 | Buy Now |
|
Future Electronics | RES 0.01 OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0591 / $0.0644 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 10m Ohms 1% 1/10W 75PPM AEC-Q200 S | 0 |
|
$0.1403 / $0.1613 | RFQ |
Part Details for PE0603FRM070R01L
PE0603FRM070R01L CAD Models
PE0603FRM070R01L Part Data Attributes
|
PE0603FRM070R01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0603FRM070R01L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.1W, 0.01ohm, 1% +/-Tol, -75,75ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0316 V |