Part Details for PE0603FRM570R1L by YAGEO Corporation
Overview of PE0603FRM570R1L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0603FRM570R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3856
|
Newark | Res, R1, 1%, 0.5W, Metal Film, 0603, Resistance:0.1Ohm, Product Range:Pe_L Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.52Mm Rohs Compliant: Yes |Yageo PE0603FRM570R1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
59AK1771
|
Newark | Res, R1, 1%, 0.5W, Metal Film, 0603, Resistance:0.1Ohm, Product Range:Pe_L Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:1.52Mm Rohs Compliant: Yes |Yageo PE0603FRM570R1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1700 | Buy Now |
DISTI #
13-PE0603FRM570R1L-ND
|
DigiKey | RES 0.1 OHM 1% 1/2W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1248 | Buy Now |
DISTI #
PE0603FRM570R1L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 0603 100mOhm 1% Paper T/R - Tape and Reel (Alt: PE0603FRM570R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0985 / $0.1030 | Buy Now |
DISTI #
603-PE0603FRM570R1L
|
Mouser Electronics | Current Sense Resistors - SMD 100 mOhms 500mW 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1180 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0814 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 100m Ohms 1% 1/2W 75PPM AEC-Q200 S | 0 |
|
$0.2531 / $0.2911 | RFQ |
Part Details for PE0603FRM570R1L
PE0603FRM570R1L CAD Models
PE0603FRM570R1L Part Data Attributes:
|
PE0603FRM570R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0603FRM570R1L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.5W, 0.1ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |