Part Details for PE0603JRF470R047L by YAGEO Corporation
Overview of PE0603JRF470R047L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0603JRF470R047L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE0603JRF470R047L-ND
|
DigiKey | RES 0.047 OHM 5% 2/5W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0951 | Buy Now |
DISTI #
603-PE0603JRF470R047
|
Mouser Electronics | Current Sense Resistors - SMD 47 mOhms 400 mWa 5 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.2620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1997 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 47m Ohms 5% 2/5W 100PPM AEC-Q200 S | 0 |
|
$0.1868 / $0.2148 | RFQ |
Part Details for PE0603JRF470R047L
PE0603JRF470R047L CAD Models
PE0603JRF470R047L Part Data Attributes
|
PE0603JRF470R047L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0603JRF470R047L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.4W, 0.047ohm, 5% +/-Tol, -100,100ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1371 V |