Part Details for PE0612FKF070R2L by YAGEO Corporation
Overview of PE0612FKF070R2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0612FKF070R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5948
|
Newark | Res, R2, 1%, 1W, Metal Alloy, 0612, Resistance:0.2Ohm, Product Range:Pe Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PE0612FKF070R2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1220 | Buy Now |
DISTI #
58AK7697
|
Newark | Res, R2, 1%, 1W, Metal Alloy, 0612, Resistance:0.2Ohm, Product Range:Pe Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:1.6Mm Rohs Compliant: Yes |Yageo PE0612FKF070R2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1080 | Buy Now |
DISTI #
13-PE0612FKF070R2LCT-ND
|
DigiKey | RES 0.2 OHM 1% 1W 1206 WIDE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0707 / $0.5100 | Buy Now |
DISTI #
PE0612FKF070R2L
|
Avnet Americas | Resistor Metal Alloy 0612 200mOhm ±1% 1W ±100ppm/°C T/R - Tape and Reel (Alt: PE0612FKF070R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0684 / $0.0715 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0565 | Buy Now |
|
Ozdisan Elektronik | RES.(1632) 0612 200m Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.3836 / $0.4411 | RFQ |
Part Details for PE0612FKF070R2L
PE0612FKF070R2L CAD Models
PE0612FKF070R2L Part Data Attributes:
|
PE0612FKF070R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0612FKF070R2L
YAGEO Corporation
Fixed Resistor, Metal Alloy, 1W, 0.2ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |