Filter Your Search
1 - 1 of 1 results
|
PE0612FKF070R2L
YAGEO Corporation
|
Check for Price | Active | 200 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |