Part Details for PE0805DRM7W0R816L by YAGEO Corporation
Overview of PE0805DRM7W0R816L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0805DRM7W0R816L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0805DRM7W0R816L-ND
|
DigiKey | RES 0.816 OHM 0.5% 1/4W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0945 | Buy Now |
DISTI #
PE0805DRM7W0R816L
|
Avnet Americas | Resistor Metal Film 0.816Ohm 0.5% 0805 2-Pin Paper T/R - Tape and Reel (Alt: PE0805DRM7W0R816L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0797 / $0.0833 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0659 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 816m Ohms 0.5% 1/4W 75PPM AEC-Q200 | 0 |
|
$0.2039 / $0.2345 | RFQ |
Part Details for PE0805DRM7W0R816L
PE0805DRM7W0R816L CAD Models
PE0805DRM7W0R816L Part Data Attributes
|
PE0805DRM7W0R816L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0805DRM7W0R816L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.25W, 0.816ohm, 0.5% +/-Tol, -75,75ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.816 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.4516 V |
Alternate Parts for PE0805DRM7W0R816L
This table gives cross-reference parts and alternative options found for PE0805DRM7W0R816L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE0805DRM7W0R816L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE0805DRM7T0R816L | Fixed Resistor, Metal Foil, 0.3333W, 0.816ohm, 0.5% +/-Tol, -75,75ppm/Cel, 0805, | YAGEO Corporation | PE0805DRM7W0R816L vs PE0805DRM7T0R816L |