Part Details for PE0805FRE470R015Z by YAGEO Corporation
Overview of PE0805FRE470R015Z by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0805FRE470R015Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0805FRE470R015ZTR-ND
|
DigiKey | RES 0.015 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0489 | Buy Now |
DISTI #
PE0805FRE470R015Z
|
Avnet Americas | Resistor Current Sense Metal Foil 0805 15mOhm ±1% 1/2W ±50ppm/°C Paper T/R - Tape and Reel (Alt: PE0805FRE470R015Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0340 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5899 |
|
RFQ | |
|
New Advantage Corporation | RES.(2012) 0805 15m Ohms 1% 1/8W 50PPM AEC-Q200 SM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3618 |
|
$0.1145 / $0.1227 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 15m Ohms 1% 1/8W 50PPM AEC-Q200 SM | 4518 |
|
$0.0859 / $0.1048 | Buy Now |
Part Details for PE0805FRE470R015Z
PE0805FRE470R015Z CAD Models
PE0805FRE470R015Z Part Data Attributes
|
PE0805FRE470R015Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0805FRE470R015Z
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.5W, 0.015ohm, 0.0866V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0866 V |