Part Details for PE0805FRE7W0R015Z by YAGEO Corporation
Overview of PE0805FRE7W0R015Z by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0805FRE7W0R015Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0805FRE7W0R015Z-ND
|
DigiKey | RES 0.015 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0489 | Buy Now |
DISTI #
PE0805FRE7W0R015Z
|
Avnet Americas | Resistor Current Sense Metal Foil 0805 15mOhm ±1% 1/4W ±50ppm/°C Paper T/R - Tape and Reel (Alt: PE0805FRE7W0R015Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0340 | Buy Now |
Part Details for PE0805FRE7W0R015Z
PE0805FRE7W0R015Z CAD Models
PE0805FRE7W0R015Z Part Data Attributes
|
PE0805FRE7W0R015Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0805FRE7W0R015Z
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0612 V |
Alternate Parts for PE0805FRE7W0R015Z
This table gives cross-reference parts and alternative options found for PE0805FRE7W0R015Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE0805FRE7W0R015Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE0805FRE7T0R015Z | Fixed Resistor, Metal Foil, 0.3333W, 0.015ohm, 0.0707V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | PE0805FRE7W0R015Z vs PE0805FRE7T0R015Z |