Part Details for PE0805FRF7W0R068L by YAGEO Corporation
Overview of PE0805FRF7W0R068L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0805FRF7W0R068L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE0805FRF7W0R068LTR-ND
|
DigiKey | RES 0.068 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1383 | Buy Now |
DISTI #
PE0805FRF7W0R068L
|
Avnet Americas | Resistor Current Sense Metal Film 0805 68mOhm ±1% 1/4W ±350ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PE0805FRF7W0R068L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0821 / $0.0858 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0678 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 68m Ohms 1% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.1911 / $0.2198 | RFQ |