Part Details for PE0805FRM470R017L by YAGEO Corporation
Overview of PE0805FRM470R017L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0805FRM470R017L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE0805FRM470R017L-ND
|
DigiKey | RES 0.017 OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2701 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1997 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 17m Ohms 1% 1/2W 75PPM AEC-Q200 SM | 0 |
|
$0.2254 / $0.2592 | RFQ |