Part Details for PE1206DRM7W0R1L by YAGEO Corporation
Overview of PE1206DRM7W0R1L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206DRM7W0R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE1206DRM7W0R1L-ND
|
DigiKey | RES 0.1 OHM 0.5% 1/2W 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0578 | Buy Now |
DISTI #
PE1206DRM7W0R1L
|
Avnet Americas | Resistor Current Sense Metal Film 1206 100mOhm ±0.5% 1/2W ±75ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PE1206DRM7W0R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0424 / $0.0476 | Buy Now |
DISTI #
603-PE1206DRM7W0R1L
|
Mouser Electronics | Current Sense Resistors - SMD 100 mOhms 500mW 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0450 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0364 | Buy Now |
Part Details for PE1206DRM7W0R1L
PE1206DRM7W0R1L CAD Models
PE1206DRM7W0R1L Part Data Attributes
|
PE1206DRM7W0R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206DRM7W0R1L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.5W, 0.1ohm, 0.5% +/-Tol, -75,75ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.2236 V |