Part Details for PE1206FKE470R01Z by YAGEO Corporation
Overview of PE1206FKE470R01Z by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FKE470R01Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE1206FKE470R01ZCT-ND
|
DigiKey | RES 0.01 OHM 1% 1W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0456 / $0.4400 | Buy Now |
DISTI #
PE1206FKE470R01Z
|
Avnet Americas | Resistor Current Sense Metal Foil 1206 10mOhm ±1% 1W ±50ppm/°C T/R - Tape and Reel (Alt: PE1206FKE470R01Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0474 | Buy Now |
|
Future Electronics | Resistor Current Sense Metal Foil 1206 10mOhm 1% 1W 50ppm/C T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0414 / $0.0461 | Buy Now |
DISTI #
PE1206FKE470R01Z
|
Avnet Americas | Resistor Current Sense Metal Foil 1206 10mOhm ±1% 1W ±50ppm/°C T/R - Tape and Reel (Alt: PE1206FKE470R01Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0474 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 10m Ohms 1% 1W 50PPM AEC-Q200 SMT | 0 |
|
$0.0663 / $0.0809 | RFQ |
Part Details for PE1206FKE470R01Z
PE1206FKE470R01Z CAD Models
PE1206FKE470R01Z Part Data Attributes:
|
PE1206FKE470R01Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FKE470R01Z
YAGEO Corporation
Fixed Resistor, Metal Foil, 1W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |