Part Details for PE1206FKM070R1Z by YAGEO Corporation
Overview of PE1206FKM070R1Z by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FKM070R1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE1206FKM070R1Z-ND
|
DigiKey | RES 0.1 OHM 1% 1/4W 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0432 | Buy Now |
DISTI #
PE1206FKM070R1Z
|
Avnet Americas | Resistor Current Sense Metal Foil 1206 100mOhm ±1% 1/4W ±75ppm/°C T/R - Tape and Reel (Alt: PE1206FKM070R1Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0303 / $0.0340 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0260 | Buy Now |
Part Details for PE1206FKM070R1Z
PE1206FKM070R1Z CAD Models
PE1206FKM070R1Z Part Data Attributes
|
PE1206FKM070R1Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FKM070R1Z
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.25W, 0.1ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1581 V |
Alternate Parts for PE1206FKM070R1Z
This table gives cross-reference parts and alternative options found for PE1206FKM070R1Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE1206FKM070R1Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE1206FRM07R10L | Fixed Resistor, Metal Foil, 0.25W, 0.1ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PE1206FKM070R1Z vs PE1206FRM07R10L |