PE1206FRF070R649L
YAGEO Corporation
Description: Fixed Resistor, Metal Foil, 0.25W, 0.649ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of PE1206FRF070R649L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE1206FRF070R649L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-PE1206FRF070R649L-ND
DigiKey RES 0.649 OHM 1% 1/4W 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1051
$0.1051 Buy Now
DISTI # PE1206FRF070R649L
Avnet Americas Resistor Current Sense Metal Film 1206 649mOhm ?1% 1/4W ?350ppm/?C Paper T/R Automotive - Tape and Reel (Alt: PE1206FRF070R649L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0575
$0.0575 Buy Now
DISTI # 603-E1206FRF070R649L
Mouser Electronics Current Sense Resistors - SMD 649 mOhms 250mW 1 % 75 ppm/C AEC-Q200 RoHS: Compliant 0
  • 1 $0.9000
  • 10 $0.7710
  • 100 $0.3020
  • 1,000 $0.1310
  • 4,000 $0.1100
  • 8,000 $0.0980
  • 24,000 $0.0930
  • 48,000 $0.0910
$0.0910 / $0.9000 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.0497
$0.0497 Buy Now
Ozdisan Elektronik RES.(3216) 1206 649m Ohms 1% 1/4W 100PPM AEC-Q200 0
  • 2 $0.1679
  • 4,000 $0.1460
$0.1460 / $0.1679 RFQ

CAD Models for PE1206FRF070R649L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE1206FRF070R649L by YAGEO Corporation

PE1206FRF070R649L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.649 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL PLATE
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.4028 V
Want to compare parts?
  1. PE1206FRF070R649L
    YAGEO Corporation
    Fixed Resistor, Metal Foil, 0.25W, 0.649ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE1206FRF070R649L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE1206FRF070R649L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PE1206FRF070R649L would you like to use for your alert(s)?
  • Please alert me when PE1206FRF070R649L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE1206FRF070R649L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE1206FRF070R649L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE1206FRF070R649L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE1206FRF070R649L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE1206FRF070R649L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: