Part Details for PE1206FRF470R25L by YAGEO Corporation
Overview of PE1206FRF470R25L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FRF470R25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5967
|
Newark | Res, R25, 1%, 1W, Metal Film, 1206, Resistance:0.25Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRF470R25L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1470 | Buy Now |
DISTI #
58AK9782
|
Newark | Res, R25, 1%, 1W, Metal Film, 1206, Resistance:0.25Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRF470R25L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1470 | Buy Now |
DISTI #
13-PE1206FRF470R25LCT-ND
|
DigiKey | RES 0.25 OHM 1% 1W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0867 / $0.6300 | Buy Now |
DISTI #
PE1206FRF470R25L
|
Avnet Americas | Resistor Metal Film 0.25Ohm 1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: PE1206FRF470R25L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0769 / $0.0864 | Buy Now |
DISTI #
603-PE1206FRF470R25L
|
Mouser Electronics | Current Sense Resistors - SMD 250mOhms 1W 100PPM/C 1 % 1206 RoHS: Compliant | 0 |
|
$0.0900 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0659 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 0.25 100PPM 1% 1W 1206 | 290 |
|
$0.0604 / $0.3498 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 250m Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1889 / $0.2172 | RFQ |
Part Details for PE1206FRF470R25L
PE1206FRF470R25L CAD Models
PE1206FRF470R25L Part Data Attributes
|
PE1206FRF470R25L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FRF470R25L
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5 V |