Part Details for PE1206FRF470R82L by YAGEO Corporation
Overview of PE1206FRF470R82L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FRF470R82L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE1206FRF470R82L-ND
|
DigiKey | RES 0.82 OHM 1% 1W 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1051 | Buy Now |
DISTI #
PE1206FRF470R82L
|
Avnet Americas | Resistor Current Sense Metal Film 1206 820mOhm ±1% 1W ±350ppm/°C Paper T/R Automotive - Tape and Reel (Alt: PE1206FRF470R82L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0769 / $0.0864 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0659 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 820m Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.1889 / $0.2172 | RFQ |