Part Details for PE1206FRF7W0R02L by YAGEO Corporation
Overview of PE1206FRF7W0R02L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FRF7W0R02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5841
|
Newark | Res, R02, 1%, 0.5W, Metal Film, 1206, Resistance:0.02Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRF7W0R02L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0850 | Buy Now |
DISTI #
58AK5842
|
Newark | Res, R02, 1%, 0.5W, Metal Film, 1206, Resistance:0.02Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRF7W0R02L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1510 | Buy Now |
DISTI #
13-PE1206FRF7W0R02LCT-ND
|
DigiKey | RES 0.02 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78 In Stock |
|
$0.1302 / $0.6000 | Buy Now |
DISTI #
PE1206FRF7W0R02L
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206FRF7W0R02L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0889 | Buy Now |
DISTI #
58AK5841
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Film - Product that comes on tape, but is not reeled (Alt: 58AK5841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.2130 / $0.6240 | Buy Now |
DISTI #
603-PE1206FRF7W0R02L
|
Mouser Electronics | Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 3535 |
|
$0.1320 / $0.6000 | Buy Now |
|
Future Electronics | RES 0.02 OHM 1% 1/2W 1206 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0776 / $0.0847 | Buy Now |
DISTI #
76494092
|
Verical | Res Metal Film 1206 0.02 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0839 / $0.0918 | Buy Now |
DISTI #
PE1206FRF7W0R02L
|
TTI | Current Sense Resistors - SMD 20 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0960 / $0.0980 | Buy Now |
DISTI #
PE1206FRF7W0R02L
|
Avnet Abacus | SMD Current Sense Resistor, 20 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206FRF7W0R02L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PE1206FRF7W0R02L
PE1206FRF7W0R02L CAD Models
PE1206FRF7W0R02L Part Data Attributes
|
PE1206FRF7W0R02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FRF7W0R02L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.5W, 0.02ohm, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |