Part Details for PE1206FRM070R14L by YAGEO Corporation
Overview of PE1206FRM070R14L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FRM070R14L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE1206FRM070R14LTR-ND
|
DigiKey | RES 0.14 OHM 1% 1/4W 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0713 | Buy Now |
DISTI #
PE1206FRM070R14L
|
Avnet Americas | Resistor Metal Film 0.14Ohm 1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: PE1206FRM070R14L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0586 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0447 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 140m Ohms 1% 1/4W 75PPM AEC-Q200 S | 0 |
|
$0.1423 / $0.1636 | RFQ |
Part Details for PE1206FRM070R14L
PE1206FRM070R14L CAD Models
PE1206FRM070R14L Part Data Attributes
|
PE1206FRM070R14L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FRM070R14L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.25W, 0.14ohm, 1% +/-Tol, -75,75ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1871 V |