Part Details for PE1206FRM470R1L by YAGEO Corporation
Overview of PE1206FRM470R1L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FRM470R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8950
|
Newark | Res, R1, 1%, 1W, Metal Film, 1206 Rohs Compliant: Yes |Yageo PE1206FRM470R1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6120 |
|
$0.2500 / $0.4800 | Buy Now |
DISTI #
58AK7721
|
Newark | Res, R1, 1%, 1W, Metal Film, 1206, Resistance:0.1Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRM470R1L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
13-PE1206FRM470R1LCT-ND
|
DigiKey | RES 0.1 OHM 1% 1W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3627 In Stock |
|
$0.1109 / $0.6200 | Buy Now |
DISTI #
PE1206FRM470R1L
|
Avnet Americas | Resistor Metal Film 0.1Ohm 1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: PE1206FRM470R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0890 | Buy Now |
DISTI #
603-PE1206FRM470R1L
|
Mouser Electronics | Current Sense Resistors - SMD 100mOhms 1 W 75PPM/C 1206 RoHS: Compliant | 531 |
|
$0.1110 / $0.6500 | Buy Now |
|
Future Electronics | 1206 0.1 Ohms 1% 75PPM Current Sense Resistor-Low TCR RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0934 / $0.0989 | Buy Now |
DISTI #
PE1206FRM470R1L
|
Avnet Abacus | Resistor Metal Film 0.1Ohm 1% 1206 2-Pin Paper T/R (Alt: PE1206FRM470R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1025 / $0.1099 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 100m Ohms 1% 1W 75PPM AEC-Q200 SMT | 0 |
|
$0.2461 / $0.2830 | RFQ |
Part Details for PE1206FRM470R1L
PE1206FRM470R1L CAD Models
PE1206FRM470R1L Part Data Attributes
|
PE1206FRM470R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FRM470R1L
YAGEO Corporation
Fixed Resistor, Metal Foil, 1W, 0.1ohm, 1% +/-Tol, -75,75ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3162 V |