Part Details for PE1206JRM470R047L by YAGEO Corporation
Overview of PE1206JRM470R047L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206JRM470R047L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE1206JRM470R047L-ND
|
DigiKey | RES 0.047 OHM 5% 1W 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2757 | Buy Now |
DISTI #
603-PE1206JRM470R047
|
Mouser Electronics | Current Sense Resistors - SMD 47 mOhms 1 Watts 5 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.2730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1997 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 47m Ohms 5% 1W 75PPM AEC-Q200 SMT | 0 |
|
$0.2148 / $0.2470 | RFQ |
Part Details for PE1206JRM470R047L
PE1206JRM470R047L CAD Models
PE1206JRM470R047L Part Data Attributes
|
PE1206JRM470R047L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206JRM470R047L
YAGEO Corporation
Fixed Resistor, Metal Foil, 1W, 0.047ohm, 5% +/-Tol, -75,75ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2167 V |