Part Details for PE1805C4A6_S1_00001 by PanJit Semiconductor
Overview of PE1805C4A6_S1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PE1805C4A6_S1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PE1805C4A6S10000
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V ESD Protection UNI RoHS: Compliant | 0 |
|
$0.0350 / $0.0600 | Order Now |
|
NAC | 5V,ESD Protection,SOT-23 6L,UNI RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for PE1805C4A6_S1_00001
PE1805C4A6_S1_00001 CAD Models
PE1805C4A6_S1_00001 Part Data Attributes
|
PE1805C4A6_S1_00001
PanJit Semiconductor
Buy Now
|
Compare Parts:
PE1805C4A6_S1_00001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |