Part Details for PE200-10W by Leviton Manufacturing Co
Overview of PE200-10W by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE200-10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72405342
|
RS | WH POWER EXTENDER MARK X 120V 1290W/VA | Leviton PE200-10W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$512.4100 | RFQ |
|
Onlinecomponents.com | Power Extender Mark 10 Powerline and Hi-lume, 1920W / 1920VA at 120 Volt AC 50/60Hz, Phase Independent of Control Device. RoHS: Compliant | 0 |
|
$292.1700 / $314.7700 | Buy Now |