Part Details for PE2010JKE7W0R068L by YAGEO Corporation
Overview of PE2010JKE7W0R068L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2010JKE7W0R068L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE2010JKE7W0R068L-ND
|
DigiKey | RES 0.068 OHM 5% 1W 2010 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1290 | Buy Now |
DISTI #
PE2010JKE7W0R068L
|
Avnet Americas | Resistor Metal Film 0.068Ohm 5% 2010 2-Pin Emboss T/R - Tape and Reel (Alt: PE2010JKE7W0R068L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0899 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 68m Ohms 5% 1W 50PPM AEC-Q200 SMT | 0 |
|
$0.2534 / $0.2914 | RFQ |
Part Details for PE2010JKE7W0R068L
PE2010JKE7W0R068L CAD Models
PE2010JKE7W0R068L Part Data Attributes
|
PE2010JKE7W0R068L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2010JKE7W0R068L
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 0.068ohm, 0.2607V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2607 V |