Part Details for PE2512DKE7W0R068L by YAGEO Corporation
Overview of PE2512DKE7W0R068L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512DKE7W0R068L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE2512DKE7W0R068L-ND
|
DigiKey | RES 0.068 OHM 0.5% 2W 2512 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2431 | Buy Now |
DISTI #
PE2512DKE7W0R068L
|
Avnet Americas | Resistor Current Sense Metal Film 2512 68mOhm ±0.5% 2W ±50ppm/°C T/R Automotive - Tape and Reel (Alt: PE2512DKE7W0R068L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1989 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1720 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 68m Ohms 0.5% 2W 50PPM AEC-Q200 SM | 0 |
|
$0.5040 / $0.5796 | RFQ |