Part Details for PE2512FKE7W0R01L by YAGEO Corporation
Overview of PE2512FKE7W0R01L by YAGEO Corporation
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKE7W0R01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5999
|
Newark | Res, R01, 1%, 2W, Metal Film Rohs Compliant: Yes |Yageo PE2512FKE7W0R01L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1540 / $0.1650 | Buy Now |
DISTI #
49AK7575
|
Newark | Res, 0R01, 1%, 2W, Metal Film, 2512, Resistance:0.01Ohm, Product Range:Pe_L Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE7W0R01L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1950 |
|
$0.2180 / $0.6970 | Buy Now |
DISTI #
49AK7576
|
Newark | Res, 0R01, 1%, 2W, Metal Film, 2512, Resistance:0.01Ohm, Product Range:Pe_L Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE7W0R01L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2250 | Buy Now |
DISTI #
30AK6703
|
Newark | Res, 0R01, 2W, Current Sense, 2512 Rohs Compliant: Yes |Yageo PE2512FKE7W0R01L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3130 / $0.6860 | Buy Now |
DISTI #
YAG2167CT-ND
|
DigiKey | RES 0.01 OHM 1% 2W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26613 In Stock |
|
$0.1481 / $0.6900 | Buy Now |
DISTI #
PE2512FKE7W0R01L
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE7W0R01L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1048 / $0.1178 | Buy Now |
DISTI #
49AK7575
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Product that comes on tape, but is not reeled (Alt: 49AK7575) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 1950 Partner Stock |
|
$0.2390 / $0.7070 | Buy Now |
DISTI #
603-PE2512FKE7W0R01L
|
Mouser Electronics | Current Sense Resistors - SMD 2512 Case 10 mOhm AEC-Q200 RoHS: Compliant | 10961 |
|
$0.1440 / $0.6700 | Buy Now |
DISTI #
V72:2272_14168136
|
Arrow Electronics | Res Metal Film 2512 0.01 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 51 |
|
$0.1440 / $0.6313 | Buy Now |
|
Future Electronics | PE Series 2512 2 W 10 mOhm ±1 % ±50 ppm/°C SMT Current Sensor Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1020 / $0.1090 | Buy Now |
Part Details for PE2512FKE7W0R01L
PE2512FKE7W0R01L CAD Models
PE2512FKE7W0R01L Part Data Attributes:
|
PE2512FKE7W0R01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512FKE7W0R01L
YAGEO Corporation
Fixed Resistor, Metal Foil, 2W, 0.01ohm, 1% +/-Tol, -50,50ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |