Part Details for PE2512FKE7W0R028L by YAGEO Corporation
Overview of PE2512FKE7W0R028L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKE7W0R028L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE2512FKE7W0R028LCT-ND
|
DigiKey | RES 0.028 OHM 1% 2W 2512 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7853 In Stock |
|
$0.1481 / $0.6900 | Buy Now |
DISTI #
PE2512FKE7W0R028L
|
Avnet Americas | Resistor Metal Film 0.028Ohm 1% 2512 2-Pin Emboss T/R - Tape and Reel (Alt: PE2512FKE7W0R028L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
DISTI #
603-PE2512FKE7W0R28L
|
Mouser Electronics | Current Sense Resistors - SMD 28 mOhms 2 W 50PPM/C 1 % 2512 RoHS: Compliant | 6521 |
|
$0.1480 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0899 | Buy Now |
DISTI #
PE2512FKE7W0R028L
|
Avnet Americas | Resistor Metal Film 0.028Ohm 1% 2512 2-Pin Emboss T/R - Tape and Reel (Alt: PE2512FKE7W0R028L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 28m Ohms 1% 2W 50PPM AEC-Q200 SMT | 0 |
|
$0.2552 / $0.2935 | RFQ |
Part Details for PE2512FKE7W0R028L
PE2512FKE7W0R028L CAD Models
PE2512FKE7W0R028L Part Data Attributes:
|
PE2512FKE7W0R028L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512FKE7W0R028L
YAGEO Corporation
Fixed Resistor, Metal Foil, 2W, 0.028ohm, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.028 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2366 V |