Part Details for PE2512FKF070R1L by YAGEO Corporation
Overview of PE2512FKF070R1L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKF070R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK9289
|
Newark | Res, R1, 1%, 1W, Metal Film, 2512 Rohs Compliant: Yes |Yageo PE2512FKF070R1L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1950 |
|
$0.3080 / $0.5990 | Buy Now |
DISTI #
PE2512FKF070R1L-ND
|
DigiKey | RES 0.1 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1445 | Buy Now |
DISTI #
PE2512FKF070R1L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 100mOhm 1% Emboss T/R - Tape and Reel (Alt: PE2512FKF070R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.1002 | Buy Now |
DISTI #
603-PE2512FKF070R1L
|
Mouser Electronics | Current Sense Resistors - SMD 100 mOhms 1 Watt 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1390 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0765 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 100m Ohms 1% 1W 100PPM AEC-Q200 SM | 0 |
|
$0.2182 / $0.2509 | RFQ |
Part Details for PE2512FKF070R1L
PE2512FKF070R1L CAD Models
PE2512FKF070R1L Part Data Attributes:
|
PE2512FKF070R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512FKF070R1L
YAGEO Corporation
Fixed Resistor, Metal Foil, 1W, 0.1ohm, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3162 V |