Part Details for PE2512FKF7W0R006L by YAGEO Corporation
Overview of PE2512FKF7W0R006L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKF7W0R006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE2512FKF7W0R006LCT-ND
|
DigiKey | RES 0.006 OHM 1% 2W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5918 In Stock |
|
$0.1570 / $0.7300 | Buy Now |
DISTI #
PE2512FKF7W0R006L
|
Avnet Americas | SMD Current Sense Resistor, 6 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKF7W0R006L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
DISTI #
603-PE2512FKF7W0R006
|
Mouser Electronics | Current Sense Resistors - SMD 6 mOhms 100ppm 2512 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1590 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0899 | Buy Now |
DISTI #
PE2512FKF7W0R006L
|
Avnet Americas | SMD Current Sense Resistor, 6 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKF7W0R006L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
DISTI #
PE2512FKF7W0R006L
|
Avnet Abacus | SMD Current Sense Resistor, 6 Milliohm, � 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKF7W0R006L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4056545
|
Farnell | RES, R006, 1%, 2W, METAL FILM, 2512 RoHS: Compliant Min Qty: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1783 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 6m Ohms 1% 2W 100PPM AEC-Q200 SMT | 0 |
|
$0.2552 / $0.2935 | RFQ |
Part Details for PE2512FKF7W0R006L
PE2512FKF7W0R006L CAD Models
PE2512FKF7W0R006L Part Data Attributes:
|
PE2512FKF7W0R006L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512FKF7W0R006L
YAGEO Corporation
Fixed Resistor, Metal Foil, 2W, 0.006ohm, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.006 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1095 V |