Part Details for PE2512FKM070R017L by YAGEO Corporation
Overview of PE2512FKM070R017L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKM070R017L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE2512FKM070R017L-ND
|
DigiKey | RES 0.017 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1445 | Buy Now |
DISTI #
PE2512FKM070R017L
|
Avnet Americas | Resistor Current Sense Metal Film 2512 17mOhm ±1% 1W ±75ppm/°C T/R Automotive - Tape and Reel (Alt: PE2512FKM070R017L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0751 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0649 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 17m Ohms 1% 1W 75PPM AEC-Q200 SMT | 0 |
|
$0.2115 / $0.2432 | RFQ |