Part Details for PE2VD1296 by Panduit Corp
Overview of PE2VD1296 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2VD1296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PE2VD1296-ND
|
DigiKey | PE2V CABLE MANAGER - 12" WIDE - Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,918.0200 | Buy Now |
DISTI #
PE2VD1296
|
Avnet Americas | Vertical Cable Manager Double-Sided With One Door 12-Inch Wide - Bulk (Alt: PE2VD1296) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,801.5800 | Buy Now |
DISTI #
644-PE2VD1296
|
Mouser Electronics | Racks & Rack Cabinet Accessories PE2V Cable Manager - 12" Wide - Double S RoHS: Compliant | 0 |
|
$3,613.5600 | Order Now |
DISTI #
PANPE2VD1296
|
Heilind Electronics | PE2V CABLE MANAGER - 12 WIDE - DOUBLE S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$2,801.5800 / $3,104.2400 | Buy Now |
DISTI #
PE2VD1296
|
Avnet Americas | Vertical Cable Manager Double-Sided With One Door 12-Inch Wide - Bulk (Alt: PE2VD1296) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,801.5800 | Buy Now |
DISTI #
000000000006077387
|
Sager | Racks & Rack Cabinet Accessories PE2V Cable Manager - 12 Wide - Double S Min Qty: 1 | 0 |
|
$3,053.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$2,801.5800 / $3,104.2400 | Buy Now |