Part Details for PE2VFD06 by Panduit Corp
Overview of PE2VFD06 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2VFD06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PE2VFD06-ND
|
DigiKey | PE2V CABLE MANAGER - 6" WIDE - S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$1,038.8344 / $1,105.8600 | Buy Now |
DISTI #
PE2VFD06
|
Avnet Americas | Vertical Cable Manager Single-Sided With One Door 6-Inch Wide - Bulk (Alt: PE2VFD06) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,061.7300 | Buy Now |
DISTI #
644-PE2VFD06
|
Mouser Electronics | Racks & Rack Cabinet Accessories PE2V Cable Manager - 6" Wide - Single Si RoHS: Compliant | 0 |
|
$1,403.0300 | Order Now |
DISTI #
73743498
|
RS | Vertical Single Sided Manager, 45RU, 6 in. Wide, Black | Panduit PE2VFD06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,105.9700 | RFQ |
DISTI #
PANPE2VFD06
|
Heilind Electronics | PE2V CABLE MANAGER - 6 WIDE - SINGLE SI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$1,061.7300 / $1,176.4300 | Buy Now |
DISTI #
PE2VFD06
|
Avnet Americas | Vertical Cable Manager Single-Sided With One Door 6-Inch Wide - Bulk (Alt: PE2VFD06) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,061.7300 | Buy Now |
DISTI #
000000000006077394
|
Sager | Racks & Rack Cabinet Accessories PE2V Cable Manager - 6 Wide - Single Si Min Qty: 1 | 0 |
|
$1,157.2200 / $1,171.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$1,061.7300 / $1,176.4300 | Buy Now |
DISTI #
10016811
|
TestEquity LLC | Panduit PE2VFD06 PatchRunner 2 Enhanced Vertical Cable Manager, Single-Sided, 45RU, 6"W, Black | 0 |
|
$1,227.1400 | Buy Now |