Part Details for PE2VFD12WH by Panduit Corp
Overview of PE2VFD12WH by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2VFD12WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PE2VFD12WH-ND
|
DigiKey | PE2V CABLE MANAGER - 12" WIDE - Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,395.6100 | Buy Now |
DISTI #
PE2VFD12WH
|
Avnet Americas | Vertical Cable Manager Single-Sided With One Door 12-Inch Wide White - Bulk (Alt: PE2VFD12WH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,339.9200 | Buy Now |
DISTI #
644-PE2VFD12WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories PE2V Cable Manager - 12" Wide - Single S RoHS: Compliant | 0 |
|
$1,727.5400 | Order Now |
DISTI #
PANPE2VFD12WH
|
Heilind Electronics | PE2V CABLE MANAGER - 12 WIDE - SINGLE S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,339.9200 / $1,484.6800 | Buy Now |
DISTI #
PE2VFD12WH
|
Avnet Americas | Vertical Cable Manager Single-Sided With One Door 12-Inch Wide White - Bulk (Alt: PE2VFD12WH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,339.9200 | Buy Now |
DISTI #
000000000006077409
|
Sager | Racks & Rack Cabinet Accessories PE2V Cable Manager - 12 Wide - Single S Min Qty: 1 | 0 |
|
$1,460.4300 / $1,478.4600 | Buy Now |