Part Details for PE30L0FL471MAB by Vishay Sfernice
Overview of PE30L0FL471MAB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE30L0FL471MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-PE30L0FL471MAB-ND
|
DigiKey | POT Min Qty: 20 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$36.2045 | Buy Now |
Part Details for PE30L0FL471MAB
PE30L0FL471MAB CAD Models
PE30L0FL471MAB Part Data Attributes
|
PE30L0FL471MAB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
PE30L0FL471MAB
Vishay Sfernice
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 3 W, 470 ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 13 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 470 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 37.5 V |
Alternate Parts for PE30L0FL471MAB
This table gives cross-reference parts and alternative options found for PE30L0FL471MAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE30L0FL471MAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE30M0FD471MAB | Potentiometer, Cermet, 3W, 470ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | PE30L0FL471MAB vs PE30M0FD471MAB |
PE30PAC470OHM+/-20%A | RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 3 W, 470 ohm | Vishay Sfernice | PE30L0FL471MAB vs PE30PAC470OHM+/-20%A |
PE30L0FG471MAB | Potentiometer, Cermet, 3W, 470ohm, 37.5V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30L0FL471MAB vs PE30L0FG471MAB |
PE30M0FP471MAB | Potentiometer, Cermet, 3W, 470ohm, 37.5V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30L0FL471MAB vs PE30M0FP471MAB |
PE30L0FR471MAB | Potentiometer, Cermet, 3W, 470ohm, 37.5V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30L0FL471MAB vs PE30L0FR471MAB |
PE30L0FL471MAB | Potentiometer, Cermet, 3W, 470ohm, 37.5V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30L0FL471MAB vs PE30L0FL471MAB |