PE4114
Pasternack Enterprises
Description: RF N Connector, Female, Panel Mount, Cable Mount, Clamp/Solder Terminal, ROHS COMPLIANT

Overview of PE4114 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE4114 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 3985-PE4114-ND
DigiKey N Female Bulkhead Connector Clam Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 656
In Stock
  • 1 $30.1900
  • 25 $28.6800
  • 50 $27.1700
  • 100 $25.9600
$25.9600 / $30.1900 Buy Now
Quest Components RF N CONNECTOR, FEMALE, PANEL MOUNT, CABLE AND PANEL MOUNT, CLAMP/SOLDER TERMINAL 1
  • 1 $28.0000
$28.0000 Buy Now
DISTI # PE4114
Pasternack Enterprises US Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: RG58, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400, Interface Type 5: RG141, Interface Type 6: RG303, Interface Type 7: RG55, Interface Type 8: LMR-400, Interface Type 9: PE-C195, Interface Type 10: PE-P195. N Female Bulkhead Connector Clamp/Solder Attachment For RG58, RG55, RG141, RG142, RG223, RG400, .640 inch DD Hole. PE4114 type N female bulkhead coaxial connector has an interface type of RG58, RG142, RG223, RG400, RG141, RG303, RG55, LMR-400, PE-C195, PE-P195 and a 50 Ohm impedance. Pasternack type N female bulkhead connector uses shield/contact clamp/solder as an attachment method. Our female type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack type N female bulkhead coaxial connector has a PTFE dielectric type and a VSWR of 1.35. The Pasternack type N coaxial connector has a brass body with nickel plating. Our PE4114 type N connector uses brass contact and a nickel plating material. This N type female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female N type bulkhead connector will ship the same day as purchased. Our bulkhead type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 656
  • 1 $30.1900
  • 25 $28.6800
  • 50 $27.1700
  • 100 $25.9600
$25.9600 / $30.1900 Buy Now

CAD Models for PE4114 by Pasternack Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE4114 by Pasternack Enterprises

PE4114
Pasternack Enterprises
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASTERNACK ENTERPRISES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
APPLICABLE CABLES: RG 58; RG 55; RG 141; RG 142; RG 223; RG 400
Characteristic Impedance
50 Ω
Connector Type
RF N CONNECTOR
Contact Finish Mating
GOLD (5)
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
BRASS
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CLAMP/SOLDER
Want to compare parts?
  1. PE4114
    Pasternack Enterprises
    RF N Connector, Female, Panel Mount, Cable Mount, Clamp/Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE4114 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE4114 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE4114 would you like to use for your alert(s)?
  • Please alert me when PE4114 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE4114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE4114 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE4114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE4114.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE4114 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: