Part Details for PE4130 by Pasternack Enterprises
Overview of PE4130 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4130-ND
|
DigiKey | N Female Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$23.5600 / $27.3900 | Buy Now |
DISTI #
PE4130
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: PE-SR405AL, Interface Type 2: PE-SR405FL, Interface Type 3: RG405. N Female Connector Clamp/Solder Attachment For PE-SR405AL, PE-SR405FL, RG405. PE4130 type N female coaxial connector has an interface type of PE-SR405AL, PE-SR405FL, RG405 and a 50 Ohm impedance. Pasternack type N female connector uses shield/contact clamp/solder as an attachment method. The Pasternack type N coaxial connector has a brass body with nickel plating. This type N female coaxial RF connector is REACH compliant. This Pasternack female type N connector will ship the same day as purchased. Our N type female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 242 |
|
$23.5600 / $27.3900 | Buy Now |