Part Details for PE4140 by Pasternack Enterprises
Overview of PE4140 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4140-ND
|
DigiKey | N Male Connector Solder Attachme Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$25.2800 / $29.3900 | Buy Now |
|
Quest Components | 50 OHM N MALE, SOLDER-PRECISION ATTACHMENT FOR RG402, PE-SR402AL and PE-SR402FL | 30 |
|
$13.0000 / $20.0000 | Buy Now |
Part Details for PE4140
PE4140 CAD Models
PE4140 Part Data Attributes
|
PE4140
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4140
Pasternack Enterprises
RF N Connector, Male, Cable Mount, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG 402 | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |