Part Details for PE4205CS_R1_00001 by PanJit Semiconductor
Overview of PE4205CS_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for PE4205CS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PE4205CSR100001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V,ESD Protection,SOD-323,UNI RoHS: Compliant | 0 |
|
$0.0380 | Order Now |
|
NAC | 5V,ESD Protection,SOD-323,UNI RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for PE4205CS_R1_00001
PE4205CS_R1_00001 CAD Models
PE4205CS_R1_00001 Part Data Attributes:
|
PE4205CS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PE4205CS_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.75 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-4,4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |