Part Details for PE4207CS_R1_00001 by PanJit Semiconductor
Overview of PE4207CS_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE4207CS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PE4207CSR100001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 7V,ESD Protection,SOD-323,UNI RoHS: Compliant | 0 |
|
$0.0380 | Order Now |
|
NAC | 7V,ESD Protection,SOD-323,UNI RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for PE4207CS_R1_00001
PE4207CS_R1_00001 CAD Models
PE4207CS_R1_00001 Part Data Attributes:
|
PE4207CS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PE4207CS_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 7V V(RWM), Unidirectional, 1 Element, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 7.5 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-4,4-5 | |
Rep Pk Reverse Voltage-Max | 7 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |