Part Details for PE4246 by Pasternack Enterprises
Overview of PE4246 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE4246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4246-ND
|
DigiKey | SMC Plug Right Angle Connector S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
67 In Stock |
|
$86.4800 / $92.9900 | Buy Now |
DISTI #
PE4246
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. SMC Plug Right Angle Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE4246 SMC plug right angle pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMC plug connector uses shield/contact solder as an attachment method. The Pasternack right angle SMC plug pcb connector has a PTFE dielectric type. The Pasternack SMC pcb connector has a brass body with gold plating. This SMC plug right angle pcb RF connector is RoHS and REACH compliant. This Pasternack right angle plug SMC connector will ship the same day as purchased. Our SMC right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 67 |
|
$84.6200 / $92.9900 | Buy Now |
Part Details for PE4246
PE4246 CAD Models
PE4246 Part Data Attributes:
|
PE4246
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4246
Pasternack Enterprises
RF CONNECTOR; SMC PLUG, RIGHT ANGLE, PRINTED CIRCUIT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.28 inch | |
Body Depth | 0.56 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.16 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |