Filter Your Search
1 - 7 of 7 results
|
4246-01
pSemi
|
Check for Price | No | Obsolete | PSEMI CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PE4246
Pasternack Enterprises
|
Check for Price | No | Yes | Active | 50 Ω | unknown | PEG | 0.28 inch | 0.56 inch | PLUG | RF SMC CONNECTOR | FEMALE | COAX | THREADED | NO | POLYTETRAFLUOROETHYLENE | LOCKING | RIGHT ANGLE | BOARD AND PANEL | 1 | GENERAL PURPOSE | YES | GOLD | BRASS | 0.16 inch | SOLDER | 1 | |||||||||||||||||||||||||||||||||
|
PE4246-02
pSemi
|
Check for Price | No | Obsolete | 50 Ω | 24 dBm | 1.8 dB | 1.22 | 2 µs | YES | 5 GHz | SPST | CMOS | 33 dBm | HIGH ISOLATION | 40 dB | 1 | 5 GHz | ABSORPTIVE | 3 V | 40 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12,38 | PSEMI CORP | compliant | SOLCC6,.12,38 | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
PE4246-52/TR
pSemi
|
Check for Price | Yes | Yes | End Of Life | SPST | e3 | MATTE TIN | PSEMI CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PE42462A-X
pSemi
|
Check for Price | Yes | Active | 50 Ω | 33.01 dBm | 2.8 dB | 1.12 | 8 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 8 GHz | 10 MHz | e4 | 105 °C | -40 °C | COMPONENT | NICKEL PALLADIUM GOLD | PSEMI CORP | compliant | QFN-24 | EAR99 | 8536.50.70.00 | 2017-03-06 | |||||||||||||||||||||||||||||||||||||
|
PE4246-02/TR
pSemi
|
Check for Price | No | Obsolete | PSEMI CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PE4246-01
pSemi
|
Check for Price | No | Obsolete | PSEMI CORP | compliant | EAR99 | 8536.50.70.00 |