There are no models available for this part yet.
Overview of PE44812 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE44812 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE44812-ND
|
DigiKey | TNC Male Right Angle Precision C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
118 In Stock |
|
$195.3500 / $221.9900 | Buy Now | |
DISTI #
PE44812
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: PE-P142LL. TNC Male Right Angle Precision Connector Clamp/Solder Attachment for PE-P142LL. PE44812 TNC male right angle coaxial connector has an interface type of PE-P142LL and a 50 Ohm impedance. Pasternack TNC male connector uses shield/contact clamp/solder as an attachment method. Our male TNC right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack right angle TNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.16. The Pasternack TNC coaxial connector has a passivated stainless steel body. Our PE44812 TNCright angle connector uses beryllium copper contact. This TNC male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male TNC connector will ship the same day as purchased. Our TNC right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 118 |
|
$204.2300 / $221.9900 | Buy Now |