Part Details for PE45011 by Pasternack Enterprises
Overview of PE45011 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45011-ND
|
DigiKey | 3.5mm Female Connector Clamp/Sol Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$130.1900 / $139.9900 | Buy Now |
DISTI #
PE45011
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 3.5mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 34 GHz, Interface Type 1: PE-SR402AL, Interface Type 2: PE-SR402FL, Interface Type 3: PE-SR402FLJ, Interface Type 4: PE-SR402TN, Interface Type 5: RG402. 3.5mm Female Connector Clamp/Solder Attachment for PE-SR402AL, PE-SR402FL, PE-SR402FLJ, PE-SR402TN, RG402. PE45011 3.5mm female coaxial connector has an interface type of PE-SR402AL, PE-SR402FL, PE-SR402FLJ, PE-SR402TN, RG402 and a 50 Ohm impedance. Pasternack 3.5mm female connector uses shield/contact clamp/solder as an attachment method. Our female 3.5mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 34 GHz. The Pasternack 3.5mm female coaxial connector has a PCTFE dielectric type and a VSWR of 1.2. The Pasternack 3.5mm coaxial connector has a passivated stainless steel body. Our PE45011 3.5mm connector uses beryllium copper contact. This 3.5mm female coaxial RF connector is RoHS and REACH compliant. This Pasternack female 3.5mm connector will ship the same day as purchased. Our 3.5mm female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 3.5mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 6 |
|
$127.3900 / $139.9900 | Buy Now |