Part Details for PE45047 by Pasternack Enterprises
Overview of PE45047 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45047-ND
|
DigiKey | N Female Bulkhead Mount Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
140 In Stock |
|
$28.9300 / $31.7900 | Buy Now |
DISTI #
PE45047
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: LMR-200, Interface Type 2: PE-C200. N Female Bulkhead Mount Connector Crimp/Solder Attachment for LMR-200, PE-C200, IP67 Rated. PE45047 type N female bulkhead coaxial connector has an interface type of LMR-200, PE-C200 and a 50 Ohm impedance. Pasternack type N female bulkhead connector uses shield/contact crimp/solder as an attachment method. Our female type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack N type female bulkhead coaxial connector has a PTFE dielectric type and a VSWR of 1.2. Our PE45047 N type connector uses copper contact and a tri-metal plating material. This type N female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female N type bulkhead connector will ship the same day as purchased. Our bulkhead type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 140 |
|
$28.9300 / $31.7900 | Buy Now |