Part Details for PE45086 by Pasternack Enterprises
Overview of PE45086 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45086-ND
|
DigiKey | 75 Ohm MCX Plug Right Angle Push Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
592 In Stock |
|
$19.6000 / $22.7900 | Buy Now |
DISTI #
PE45086
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MCX, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm MCX Plug Right Angle Push-On Connector Crimp/Solder Attachment for RG179, RG187. PE45086 MCX plug right angle coaxial push-on connector has an interface type of RG179, RG187 and a 75 Ohm impedance. Pasternack MCX plug connector uses shield/contact crimp/solder as an attachment method. Our plug MCX right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack right angle MCX plug coaxial push-on connector has a PTFE dielectric type. The Pasternack MCX coaxial connector has a brass body with gold plating. Our PE45086 MCXright angle connector uses brass contact and a gold plating material. This MCX plug right angle coaxial push-on RF connector is REACH compliant. This Pasternack right angle plug MCX connector will ship the same day as purchased. Our MCX right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MCX connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 283 |
|
$19.6000 / $22.7900 | Buy Now |